+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q6015LTTP

Triac; 600V; 15A; TO220ABIns; tube; Ifsm: 167A


Manufacturer: LITTELFUSE

Manufacturer part number:
Q6015LTTP
TME Symbol:
Q6015LTTP-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
15A
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Max. forward impulse current
167A
Features of semiconductor devices
internally triggered
Gross weight2 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q6015LTTP
0 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
Net price for quantities from 250 pcs - 1.87 USDGross price for quantities from 250 pcs - 1.87 USD
Net price for quantities from 500 pcs - 1.80 USDGross price for quantities from 500 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.