+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q6P1CXXY24E

Indicator: LED; prominent; yellow; Ø6mm; IP67; Q6; brass; ØLED: 3mm

Manufacturer: APEM

Manufacturer part number:
Q6P1CXXY24E
TME Symbol:
Q6P1CXXY24E

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
yellow
Mounting hole dimensions
Ø6mm
IP rating
IP67
Manufacturer series
Q6
Leads
connectors, for soldering
Body material
brass
LED diameter
3mm
Body colour
silver
Luminosity
30mcd
LED current
20mA
Leads dimensions
2x0.5mm
Plating material
chromium
Operating temperature
-40...85°C
Supply voltage
  • 24V DC
Gross weight4 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
Q6P1CXXY24E
0 in TME stock
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD
Net price for quantities from 25 pcs - 5.07 USDGross price for quantities from 25 pcs - 5.07 USD
Net price for quantities from 50 pcs - 4.81 USDGross price for quantities from 50 pcs - 4.81 USD
No. of pieces (Multiplicity: 1)