+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q8040K3TP

Triac; 800V; 40A; Igt: 35mA; TO218AC-ISO; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
Q8040K3TP
TME Symbol:
Q8040K3TP-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
40A
Gate current
35mA
Case
TO218AC-ISO
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q8040K3TP
0 in TME stock
Net price for quantities from 250 pcs - 8.27 USDGross price for quantities from 250 pcs - 8.27 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.