+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q8R1CXXY12E

Indicator: LED; recessed; yellow; Ø8mm; IP67; Q8; brass; ØLED: 5mm

Manufacturer: APEM

Manufacturer part number:
Q8R1CXXY12E
TME Symbol:
Q8R1CXXY12E

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
yellow
Mounting hole dimensions
Ø8mm
IP rating
IP67
Manufacturer series
Q8
Leads
connectors, for soldering
Body material
brass
LED diameter
5mm
Body colour
silver
Luminosity
50mcd
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-30...65°C
Supply voltage
  • 12V DC
Gross weight4.98 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
Q8R1CXXY12E
91 in TME stock
Net price for quantities from 1 pcs - 6.73 USDGross price for quantities from 1 pcs - 6.73 USD
Net price for quantities from 10 pcs - 6.30 USDGross price for quantities from 10 pcs - 6.30 USD
Net price for quantities from 25 pcs - 5.99 USDGross price for quantities from 25 pcs - 5.99 USD
Net price for quantities from 50 pcs - 5.64 USDGross price for quantities from 50 pcs - 5.64 USD
Net price for quantities from 100 pcs - 5.33 USDGross price for quantities from 100 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcs