+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QAUR1541L030

LED; blue; 1155mW; 30lm; 45°; Minostar; -30÷85°C; 350mA; 3.3VDC


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
QAUR1541L030
TME Symbol:
QAUR1541L030

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of optoelectronic module
LED
LED colour
blue
Power
1155mW
Luminosity
30lm
Viewing angle
45°
Manufacturer series
Minostar
Operating temperature
-30...85°C
Operating current
0.35A
Operating voltage
3.3V DC
Optoelectronic modules' features
cable 0,3m
Dimensions
Gross weight22 g
Certificates
See other products in this category: Light sources - LED modules SIGNAL-CONSTRUCT
*
QAUR1541L030
Product withdrawn from the offer
Use the specification table below to search for similar products