+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QCPBK

Diamond hole saw; Ø: 42mm,52mm,127mm; XPRESSCUT; 8pcs.


Manufacturer: CLIPACORE

Manufacturer part number:
QCPBK
TME Symbol:
QCPBK

Specification

Manufacturer
CLIPACORE
Type of power tool accessories
diamond hole saw
Diameter
42mm, 52mm, 127mm
Manufacturer series
XPRESSCUT
Tools features
fast connector
Quantity in set/package
8pcs.
Kit contents
  • adapter
  • clip
Gross weight6 kg
EAN code5013969251494
See other products in this category: Hole Saws CLIPACORE,
See other products from this series.:
*
QCPBK
0 in TME stock
Net price for quantities from 1 set - 263.99 USDGross price for quantities from 1 set - 263.99 USD
Net price for quantities from 2 set - 255.19 USDGross price for quantities from 2 set - 255.19 USD
Net price for quantities from 4 set - 246.39 USDGross price for quantities from 4 set - 246.39 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.