+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QCXP22

Diamond hole saw; Ø: 22mm; XPRESSCUT; Features: fast connector


Manufacturer: CLIPACORE

Manufacturer part number:
QCXP22
TME Symbol:
QCXP22

Specification

Manufacturer
CLIPACORE
Type of power tool accessories
diamond hole saw
Diameter
22mm
Cut depth
300mm
Manufacturer series
XPRESSCUT
Tools features
fast connector
Gross weight396 g
EAN code5013969248920
See other products in this category: Hole Saws CLIPACORE,
See other products from this series.:
*
QCXP22
0 in TME stock
Net price for quantities from 1 pcs - 31.25 USDGross price for quantities from 1 pcs - 31.25 USD
Net price for quantities from 2 pcs - 30.21 USDGross price for quantities from 2 pcs - 30.21 USD
Net price for quantities from 4 pcs - 29.17 USDGross price for quantities from 4 pcs - 29.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.