+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QCXP42

Diamond hole saw; Ø: 42mm; XPRESSCUT; Features: fast connector


Manufacturer: CLIPACORE

Manufacturer part number:
QCXP42
TME Symbol:
QCXP42

Specification

Manufacturer
CLIPACORE
Type of power tool accessories
diamond hole saw
Diameter
42mm
Cut depth
150mm
Manufacturer series
XPRESSCUT
Tools features
fast connector
Gross weight380 g
EAN code5013969248944
See other products in this category: Hole Saws CLIPACORE,
See other products from this series.:
*
QCXP42
0 in TME stock
Net price for quantities from 1 pcs - 36.46 USDGross price for quantities from 1 pcs - 36.46 USD
Net price for quantities from 2 pcs - 35.24 USDGross price for quantities from 2 pcs - 35.24 USD
Net price for quantities from 4 pcs - 34.02 USDGross price for quantities from 4 pcs - 34.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.