+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QCXP78

Diamond hole saw; Ø: 78mm; XPRESSCUT; Features: fast connector


Manufacturer: CLIPACORE

Manufacturer part number:
QCXP78
TME Symbol:
QCXP78

Specification

Manufacturer
CLIPACORE
Type of power tool accessories
diamond hole saw
Diameter
78mm
Cut depth
150mm
Manufacturer series
XPRESSCUT
Tools features
fast connector
Gross weight840 g
EAN code5013969248968
See other products in this category: Hole Saws CLIPACORE,
See other products from this series.:
*
QCXP78
0 in TME stock
Net price for quantities from 1 pcs - 47.31 USDGross price for quantities from 1 pcs - 47.31 USD
Net price for quantities from 2 pcs - 45.74 USDGross price for quantities from 2 pcs - 45.74 USD
Net price for quantities from 4 pcs - 44.16 USDGross price for quantities from 4 pcs - 44.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.