+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QCXPP

Diamond hole saw; Ø: 42mm,52mm,65mm,117mm,127mm; XPRESSCUT

Manufacturer: CLIPACORE

Manufacturer part number:
QCXPP
TME Symbol:
QCXPP

Specification

Manufacturer
CLIPACORE
Type of power tool accessories
diamond hole saw
Diameter
42mm, 52mm, 65mm, 117mm, 127mm
Manufacturer series
XPRESSCUT
Tools features
fast connector
Quantity in set/package
20pcs.
Kit contents
  • adapter
  • clip
Gross weight9 kg
EAN code5013969248999
See other products in this category: Hole Saws CLIPACORE,
See other products from this series.:
*
QCXPP
0 in TME stock
Net price for quantities from 1 set - 382.48 USDGross price for quantities from 1 set - 382.48 USD
Net price for quantities from 2 set - 369.72 USDGross price for quantities from 2 set - 369.72 USD
Net price for quantities from 4 set - 356.97 USDGross price for quantities from 4 set - 356.97 USD
No. of complete sets (Multiplicity: 1)