+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QDC2WSIL12/5

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 5VDC; SIL; 0.03ppm/°C


Manufacturer: QLT POWER

Manufacturer part number:
QDC2WSIL12/5
TME Symbol:
QDC2WSIL12/5

Specification

Manufacturer
QLT POWER
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Case
SIL
Efficiency
75%
Operating temperature
-40...85°C
Temperature coefficient
0.03ppm/°C
Switching frequency
100kHz
Input voltage tolerance
±10%
Output voltage tolerance
±5%
Output ripple
75Vpp
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Min. insulation resistance
1GΩ
Dimensions
Gross weight2.32 g
See other products in this category: DC/DC Converters QLT POWER,
*
QDC2WSIL12/5
9 in TME stock
Net price for quantities from 1 pcs - 7.49 USDGross price for quantities from 1 pcs - 7.49 USD
Net price for quantities from 5 pcs - 6.88 USDGross price for quantities from 5 pcs - 6.88 USD
Net price for quantities from 20 pcs - 5.99 USDGross price for quantities from 20 pcs - 5.99 USD
Net price for quantities from 100 pcs - 5.39 USDGross price for quantities from 100 pcs - 5.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts