+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QED223

IR transmitter; 5mm; 880nm; diffused,violet; 25mW; 30°; 1.7VDC

Manufacturer: ONSEMI

Manufacturer part number:
QED223
TME Symbol:
QED223

Specification

Manufacturer
ONSEMI
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
880nm
LED lens
diffused, violet
Radiant power
25mW
Viewing angle
30°
Operating voltage
1.7V DC
Wavelength of peak sensitivity
890nm
Mounting
THT
LED current
100mA
Shape
round
Gross weight0.285 g
Certificates
See other products in this category: IR LEDs ONSEMI,
*
QED223
82 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
Net price for quantities from 10000 pcs - 0.20 USDGross price for quantities from 10000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)