+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QEE123

IR transmitter; 880nm; transparent; 9mW; 50°; 1.7VDC; λp max: 880nm


Manufacturer: ONSEMI

Manufacturer part number:
QEE123
TME Symbol:
QEE123

Specification

Manufacturer
ONSEMI
Type of diode
IR transmitter
Wavelength
880nm
LED lens
transparent
Radiant power
9mW
Viewing angle
50°
Operating voltage
1.7V DC
Wavelength of peak sensitivity
880nm
Mounting
THT
Dimensions
4.44x2.54x5.08mm
LED current
100mA
LED version
angular
Shape
rectangular
Gross weight0.278 g
Certificates
See other products in this category: IR LEDs ONSEMI,
*
QEE123
345 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
Packaging method by the manufacturer:
Bag = 250 pcs