+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

QF020.0080

Compact cylinder; Piston diam: 20mm; Piston stroke: 80mm; 1÷10bar

Manufacturer: PNEUMAT

Manufacturer part number:
QF020.0080
TME Symbol:
QF020.0080

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
20mm
Piston stroke
80mm
Thread
M5
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT
*
QF020.0080
Product withdrawn from the offer
Use the specification table below to search for similar products