+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

QM2P

Connector: Jack 6,3mm; plug; male; audio video; mono; ways: 2; brass


Manufacturer: AMPHENOL

Manufacturer part number:
QM2P
TME Symbol:
QM2P

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector family
audio video
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
silver
Contact plating
nickel plated
Flammability rating
UL94V-0
Enclosure material
zinc alloy
Contact material
brass
Operating temperature
-25...75°C
Gross weight17.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
QM2P
96 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.26 USDGross price for quantities from 1 pcs - 5.26 USD
Net price for quantities from 5 pcs - 4.80 USDGross price for quantities from 5 pcs - 4.80 USD
Net price for quantities from 10 pcs - 4.50 USDGross price for quantities from 10 pcs - 4.50 USD
Net price for quantities from 20 pcs - 4.17 USDGross price for quantities from 20 pcs - 4.17 USD
Net price for quantities from 50 pcs - 3.73 USDGross price for quantities from 50 pcs - 3.73 USD
Net price for quantities from 100 pcs - 3.36 USDGross price for quantities from 100 pcs - 3.36 USD
Net price for quantities from 200 pcs - 3.00 USDGross price for quantities from 200 pcs - 3.00 USD
Net price for quantities from 300 pcs - 2.79 USDGross price for quantities from 300 pcs - 2.79 USD
Net price for quantities from 500 pcs - 2.69 USDGross price for quantities from 500 pcs - 2.69 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs