+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-10905

Holder; self-adhesive; polyamide; UL94V-2; natural; L: 30mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-10905
TME Symbol:
QM30A-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
Tie width
5.1mm
Length
30mm
Width
30mm
Cable accessories application
cable ties
Operating temperature
-40...60°C
Panel cutout diameter
4.1mm
Gross weight1.61 g
Certificates
EAN code4031026413778
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-10905
0 in TME stock
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 1500 pcs - 0.78 USDGross price for quantities from 1500 pcs - 0.78 USD
No. of pieces (Multiplicity: 100)