+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-10916

Holder; screw,self-adhesive; polyamide; black; Tie width: 8.4mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-10916
TME Symbol:
QM40A-PA66-BK-L1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
screw, self-adhesive
Body material
polyamide
Body colour
black
Tie width
8.4mm
Kind of adhesive
synthetic caoutchouc
Height
5.5mm
Length
40mm
Width
40mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Mounting hole diameter
4.1mm
Gross weight3.37 g
Certificates
EAN code4031026413808
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-10916
340 in TME stock
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs