+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QMCL80-24

Signaller: lighting; continuous light; QMCL; 24VDC; IP65; Ø83x99mm

Manufacturer: QLIGHT

Manufacturer part number:
QMCL80-24
TME Symbol:
QMCL80-24

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
continuous light
Colour
amber, blue, cyan, green, red, violet, white
Manufacturer series
QMCL
Light source
LED
Operating temperature
-30...50°C
IP rating
IP65
Body dimensions
Ø83x99mm
Current consumption
80mA
Supply voltage
  • 24V DC
Dimensions
Gross weight221.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
QMCL80-24
45 in TME stock
Net price for quantities from 1 pcs - 25.70 USDGross price for quantities from 1 pcs - 25.70 USD
Net price for quantities from 5 pcs - 23.57 USDGross price for quantities from 5 pcs - 23.57 USD
Net price for quantities from 10 pcs - 21.42 USDGross price for quantities from 10 pcs - 21.42 USD
No. of pieces (Multiplicity: 1)