+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QMES304H544L75

Indicator: LED; white; 24VDC; cables; 750mm

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
QMES304H544L75
TME Symbol:
QMES304H544L75

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Lamp colour
white
Operating voltage
24V DC
Leads
cables
Lead length
0.75m
Gross weight37.88 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
QMES304H544L75
0 in TME stock
Net price for quantities from 1 pcs - 30.45 USDGross price for quantities from 1 pcs - 30.45 USD
Net price for quantities from 5 pcs - 28.42 USDGross price for quantities from 5 pcs - 28.42 USD
Net price for quantities from 10 pcs - 26.39 USDGross price for quantities from 10 pcs - 26.39 USD
No. of pieces (Multiplicity: 1)