+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QO24.00

Oscillator; 24MHz; THT; 20.4x12.9x5.3mm; 5V; Load: 10 TTL LS

Manufacturer: YIC

Manufacturer part number:
QO24.00
TME Symbol:
QO24.00

Specification

Manufacturer
YIC
Type of quartz
oscillator
Frequency
24MHz
Mounting
THT
Body dimensions
20.4x12.9x5.3mm
Operating voltage
5V
Output load type
10 TTL LS
Output signal
CMOS
Terminal pitch
7.62x15.24mm
Temperature coefficient
100ppm/°C
Operating temperature
0...70°C
Dimensions
Gross weight3.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators YIC,
*
QO24.00
119 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 3 pcs - 2.80 USDGross price for quantities from 3 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs