+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50413

Adapter; DisplayPort 1.2,USB 3.1; DisplayPort plug,USB C plug

Manufacturer: QOLTEC

Manufacturer part number:
50413
TME Symbol:
QOLTEC-50413

Specification

Manufacturer
QOLTEC
Type of transition
adapter
Version
DisplayPort 1.2, USB 3.1
Cable length
2m
Connector colour
white
Cable/adapter structure
  • DisplayPort plug
  • USB C plug
Gross weight79.6 g
Certificates
EAN code5901878504131
See other products in this category: USB cables and adapters QOLTEC,
*
50413
4 in TME stock
Net price for quantities from 1 pcs - 13.31 USDGross price for quantities from 1 pcs - 13.31 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts