+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50664

PC extension card: WiFi network; USB 2.0; black; 2.4÷5.8GHz

Manufacturer: QOLTEC

Manufacturer part number:
50664
TME Symbol:
QOLTEC-50664

Specification

Manufacturer
QOLTEC
Type of PC extension card
WiFi network
Version
USB 2.0
Colour
black
Frequency
2.4...5.8GHz
Data transfer rate
650Mbps
Communication with PC
USB
Standard
IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Gross weight19.8 g
Certificates
EAN code5901878506647
See other products in this category: Computer Adapters QOLTEC,
*
50664
6 in TME stock
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
Net price for quantities from 3 pcs - 7.52 USDGross price for quantities from 3 pcs - 7.52 USD
Net price for quantities from 5 pcs - 6.98 USDGross price for quantities from 5 pcs - 6.98 USD
No. of pieces (Multiplicity: 1)