+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50684

Meter: OBD diagnostic; LCD 2,4"; user's manual; OBD; 8÷25VDC


Manufacturer: QOLTEC

Manufacturer part number:
50684
TME Symbol:
QOLTEC-50684

Specification

Manufacturer
QOLTEC
Type of meter
OBD diagnostic
Kind of display used
LCD 2,4"
Standard equipment
user's manual
Dimensions
118x78x20mm
Connection
OBD
Measuring instrument features
  • engine power measurement
  • Live Data function (real-time monitoring of engine operating parameters)
  • reading and clearing fault
  • reset check engine light
Supply voltage
  • 8...25V DC
Gross weight233.27 g
See other products in this category: Indicators, Voltage & Continuity Testers QOLTEC,
*
50684
2 in TME stock
Net price for quantities from 1 pcs - 17.69 USDGross price for quantities from 1 pcs - 17.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.