+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50856

Barcode scanner; Interface: USB; wireless; 1D,2D


Manufacturer: QOLTEC

Manufacturer part number:
50856
TME Symbol:
QOLTEC-50856

Specification

Manufacturer
QOLTEC
Type of storage device
barcode scanner
Interface
USB
Version
wireless
Technology
1D, 2D
Battery/ rechargeable battery
  • rechargeable battery 3,7V 2000mAh x1
Gross weight203 g
Certificates
EAN code5901878508566
See other products in this category: Warehouse Devices QOLTEC,
*
50856
0 in TME stock
Net price for quantities from 1 pcs - 34.19 USDGross price for quantities from 1 pcs - 34.19 USD
Net price for quantities from 3 pcs - 31.77 USDGross price for quantities from 3 pcs - 31.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.