+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50868

Barcode scanner; Interface: USB; wireless; 1D,2D

Manufacturer: QOLTEC

Manufacturer part number:
50868
TME Symbol:
QOLTEC-50868

Specification

Manufacturer
QOLTEC
Type of storage device
barcode scanner
Interface
USB
Version
wireless
Technology
1D, 2D
Battery/ rechargeable battery
  • rechargeable battery 3,7V 2000mAh x1
Gross weight351.3 g
Certificates
EAN code5901878508689
See other products in this category: Warehouse Devices QOLTEC,
*
50868
14 in TME stock
Net price for quantities from 1 pcs - 67.57 USDGross price for quantities from 1 pcs - 67.57 USD
Net price for quantities from 3 pcs - 62.69 USDGross price for quantities from 3 pcs - 62.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs