+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50877

Barcode scanner; Interface: USB; white; 1D

Manufacturer: QOLTEC

Manufacturer part number:
50877
TME Symbol:
QOLTEC-50877

Specification

Manufacturer
QOLTEC
Type of storage device
barcode scanner
Interface
USB
Colour
white
Technology
1D
Gross weight311.68 g
Certificates
See other products in this category: Warehouse Devices QOLTEC,
*
50877
6 in TME stock
Net price for quantities from 1 pcs - 17.81 USDGross price for quantities from 1 pcs - 17.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.