+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50878

Barcode scanner; Interface: USB; wireless; 1D,2D


Manufacturer: QOLTEC

Manufacturer part number:
50878
TME Symbol:
QOLTEC-50878

Specification

Manufacturer
QOLTEC
Type of storage device
barcode scanner
Interface
USB
Version
wireless
Technology
1D, 2D
Kit contents
docking station
Battery/ rechargeable battery
  • rechargeable battery 3,7V 2000mAh x1
Gross weight285 g
Certificates
EAN code5901878508788
See other products in this category: Warehouse Devices QOLTEC,
*
50878
0 in TME stock
Net price for quantities from 1 set - 58.32 USDGross price for quantities from 1 set - 58.32 USD
Net price for quantities from 3 set - 54.29 USDGross price for quantities from 3 set - 54.29 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.