+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50880

Barcode scanner; Interface: Bluetooth; wireless; 1D,2D

Manufacturer: QOLTEC

Manufacturer part number:
50880
TME Symbol:
QOLTEC-50880

Specification

Manufacturer
QOLTEC
Type of storage device
barcode scanner
Interface
Bluetooth
Version
wireless
Technology
1D, 2D
Battery/ rechargeable battery
  • rechargeable battery 3,7V 2000mAh x1
Gross weight237 g
Certificates
EAN code5901878508801
See other products in this category: Warehouse Devices QOLTEC,
*
50880
0 in TME stock
Net price for quantities from 1 pcs - 45.59 USDGross price for quantities from 1 pcs - 45.59 USD
Net price for quantities from 3 pcs - 42.34 USDGross price for quantities from 3 pcs - 42.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.