+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51209

Car holder; white; for windscreen; Size: max.6,8"


Manufacturer: QOLTEC

Manufacturer part number:
51209
TME Symbol:
QOLTEC-51209

Specification

Manufacturer
QOLTEC
Type of car audio accessories
car holder
Colour
white
Mounting
for windscreen
Size
max. 6,8"
Gross weight108.8 g
Certificates
EAN code5901878512099
See other products in this category: Car Holders QOLTEC,
*
51209
27 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 3 pcs - 1.52 USDGross price for quantities from 3 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.41 USDGross price for quantities from 5 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.