+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51210

Car holder; black; air vent; 1.4÷6.4"


Manufacturer: QOLTEC

Manufacturer part number:
51210
TME Symbol:
QOLTEC-51210

Specification

Manufacturer
QOLTEC
Type of car audio accessories
car holder
Colour
black
Mounting
air vent
Size
1.4...6.4"
Gross weight57.53 g
Certificates
EAN code5901878512105
See other products in this category: Car Holders QOLTEC,
*
51210
2 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts