+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51913

Converter: DC/AC; 12VDC; 230VAC; 220x350x145mm; Input: wires; 87%


Manufacturer: QOLTEC

Manufacturer part number:
51913
TME Symbol:
QOLTEC-51913

Specification

Manufacturer
QOLTEC
Type of converter
DC/AC
Application
photovoltaics
Output voltage
230V AC
Body dimensions
220x350x145mm
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP
Kind of input connector
wires
Output power
1kW
Output power peak
2kW
Efficiency
87%
Manufacturer series
Monolith
Version
MPPT
Supply voltage
  • 12V DC
Converter features
  • active cooling
  • pure sinusoid
Kind of output connector
  • AC sockets 230V
  • USB
Gross weight7.7294 kg
Certificates
EAN code5901878519135
See other products in this category: Photovoltaic Modules QOLTEC,
See other products from this series.:
*
51913
2 in TME stock
Net price for quantities from 1 pcs - 306.38 USDGross price for quantities from 1 pcs - 306.38 USD
Net price for quantities from 3 pcs - 284.88 USDGross price for quantities from 3 pcs - 284.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.