+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51938

Converter: DC/AC; 1kW; Uout: 230VAC; 24VDC; 135x290x75mm; Ppeak: 2kW


Manufacturer: QOLTEC

Manufacturer part number:
51938
TME Symbol:
QOLTEC-51938

Specification

Manufacturer
QOLTEC
Type of converter
DC/AC
Output power
1kW
Output voltage
230V AC
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP
Body dimensions
135x290x75mm
Output power peak
2kW
Kind of input connector
wires
Efficiency
91%
Operating temperature
-10...50°C
Application
for cars
Manufacturer series
Monolith
Supply voltage
  • 24V DC
Kind of output connector
  • AC sockets 230V
  • USB
Converter features
  • active cooling
  • pure sinusoid
Gross weight2.2108 kg
Certificates
See other products in this category: Car Converters QOLTEC,
See other products from this series.:
*
51938
6 in TME stock
Net price for quantities from 1 pcs - 125.78 USDGross price for quantities from 1 pcs - 125.78 USD
Net price for quantities from 3 pcs - 121.28 USDGross price for quantities from 3 pcs - 121.28 USD
Net price for quantities from 5 pcs - 116.79 USDGross price for quantities from 5 pcs - 116.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.