+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52237

Cable tie; L: 450mm; W: 7.2mm; black; polyamide; 100pcs; UL94V-2

Manufacturer: QOLTEC

Manufacturer part number:
52237
TME Symbol:
QOLTEC-52237

Specification

Manufacturer
QOLTEC
Type of cable accessories
cable tie
Version
multi use
Length
0.45m
Tie width
7.2mm
Colour
black
Tie material
polyamide
Quantity in set/package
100pcs.
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight414.8 g
Certificates
See other products in this category: Cable Ties QOLTEC
*
52237
Product withdrawn from the offer
Use the specification table below to search for similar products