+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52242

Cable tie; L: 160mm; W: 4.8mm; natural; polyamide; 100pcs; UL94V-2


Manufacturer: QOLTEC

Manufacturer part number:
52242
TME Symbol:
QOLTEC-52242

Specification

Manufacturer
QOLTEC
Type of cable accessories
cable tie
Length
160mm
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Quantity in set/package
100pcs.
Flammability rating
UL94V-2
Gross weight82.44 g
Certificates
See other products in this category: Cable Ties QOLTEC,
*
52242
39 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 1.71 USDGross price for quantities from 1 pcg - 1.71 USD
Net price for quantities from 5 pcg - 1.54 USDGross price for quantities from 5 pcg - 1.54 USD
Net price for quantities from 10 pcg - 1.52 USDGross price for quantities from 10 pcg - 1.52 USD