+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52273

Hard discs housing: M.2; USB 3.1 Gen 2; aluminium; PnP; grey


Manufacturer: QOLTEC

Manufacturer part number:
52273
TME Symbol:
QOLTEC-52273

Specification

Manufacturer
QOLTEC
Type of hard discs housing
M.2
Version
USB 3.1 Gen 2
Enclosure material
aluminium
PC accessories features
PnP
Connection
M.2 2230, M.2 2242, M.2 2260, M.2 2280, M.2 (B+M key), M.2 (M key), USB C socket x2
Body dimensions
78x116x14mm
Colour
grey
Support
M.2 NVMe SSD, M.2 SATA SSD
Kit contents
  • housing
  • USB A - USB C cable
  • USB C - USB C cable
Gross weight268.15 g
Certificates
EAN code5901878522739
See other products in this category: HDD/SSD Accessories QOLTEC,
*
52273
0 in TME stock
Net price for quantities from 1 pcs - 29.52 USDGross price for quantities from 1 pcs - 29.52 USD
Net price for quantities from 3 pcs - 27.49 USDGross price for quantities from 3 pcs - 27.49 USD
Net price for quantities from 5 pcs - 25.64 USDGross price for quantities from 5 pcs - 25.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.