+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52449

RFID combination lock; PROTEUS; wall mount; 12÷18VDC; IP68

Manufacturer: QOLTEC

Manufacturer part number:
52449
TME Symbol:
QOLTEC-52449

Specification

Manufacturer
QOLTEC
Type of automation module
RFID combination lock
Trade name
PROTEUS
Mounting
wall mount
IP rating
IP68
Operating temperature
-30...60°C
Dimensions
22x45x150mm
Frequency
125kHz
DC contacts rating @R
3A
Additional functions
fingerprint reader
Supply voltage
  • 12...18V DC
Kit contents
  • card
  • lock
  • pendant
Gross weight363 g
Certificates
EAN code5901878524498
See other products in this category: Building Automation QOLTEC,
*
52449
0 in TME stock
Net price for quantities from 1 pcs - 47.26 USDGross price for quantities from 1 pcs - 47.26 USD
Net price for quantities from 5 pcs - 44.31 USDGross price for quantities from 5 pcs - 44.31 USD
Net price for quantities from 10 pcs - 41.36 USDGross price for quantities from 10 pcs - 41.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.