+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52457

Electromagnetic lock; 12VDC; 25mm

Manufacturer: QOLTEC

Manufacturer part number:
52457
TME Symbol:
QOLTEC-52457

Specification

Manufacturer
QOLTEC
Type of mounting element
Electromagnetic lock
Version
with locking, with mounting plate, with the internal memory
Width
25mm
Supply voltage
  • 12V DC
Gross weight253.9 g
Certificates
See other products in this category: Electromagnetic Locks QOLTEC,
*
52457
10 in TME stock
Net price for quantities from 1 pcs - 15.77 USDGross price for quantities from 1 pcs - 15.77 USD
Net price for quantities from 3 pcs - 14.68 USDGross price for quantities from 3 pcs - 14.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.