+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52458

Electromagnetic lock; 12VDC; reversing,with mounting plate


Manufacturer: QOLTEC

Manufacturer part number:
52458
TME Symbol:
QOLTEC-52458

Specification

Manufacturer
QOLTEC
Type of mounting element
Electromagnetic lock
Version
reversing, with mounting plate
Width
25mm
Supply voltage
  • 12V DC
Gross weight258.24 g
Certificates
See other products in this category: Electromagnetic Locks QOLTEC,
*
52458
7 in TME stock
Net price for quantities from 1 pcs - 14.69 USDGross price for quantities from 1 pcs - 14.69 USD
Net price for quantities from 3 pcs - 13.67 USDGross price for quantities from 3 pcs - 13.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.