+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52461

Frontal plate; double-sided; W: 25mm; for electromagnetic lock


Manufacturer: QOLTEC

Manufacturer part number:
52461
TME Symbol:
QOLTEC-52461

Specification

Manufacturer
QOLTEC
Type of mounting element
frontal plate
Version
double-sided
Width
25mm
Application
for electromagnetic lock
Length
0.25m
Colour
silver
Material
stainless steel
Gross weight80 g
Certificates
EAN code5901878524610
See other products in this category: Electromagnetic Locks QOLTEC,
*
52461
0 in TME stock
Net price for quantities from 1 pcs - 5.96 USDGross price for quantities from 1 pcs - 5.96 USD
Net price for quantities from 5 pcs - 5.30 USDGross price for quantities from 5 pcs - 5.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.