+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52484

Tester: rechargeable batteries; 150x90x35mm; VDC: 12÷24V


Manufacturer: QOLTEC

Manufacturer part number:
52484
TME Symbol:
QOLTEC-52484

Specification

Manufacturer
QOLTEC
Type of tester
rechargeable batteries
Dimensions
150x90x35mm
Standard equipment
user's manual
Measurement
DC voltage, resistance
DC voltage measuring range
12...24V
Kind of display used
LCD 2,7"
Application
battery Pb, for GEL battery, rechargeable battery AGM, rechargeable battery EFB
Rechargeable battery voltage
12 / 24V
Capacity
200Ah
Operating temperature
-20...60°C
Protection
against reverse polarity
Measuring instrument features
  • battery test based on CA, CCA, IEC, SAE, EN, DIN standards
  • state of charge indication SOC
  • state of health indication SOH
Power supply
  • from measuring circuit
Gross weight404.6 g
See other products in this category: Batteries Testers QOLTEC,
*
52484
2 in TME stock
Net price for quantities from 1 pcs - 29.48 USDGross price for quantities from 1 pcs - 29.48 USD
Net price for quantities from 3 pcs - 27.61 USDGross price for quantities from 3 pcs - 27.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.