+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52489

Tester: rechargeable batteries; 190x88x23mm; VDC: 12÷24V

Manufacturer: QOLTEC

Manufacturer part number:
52489
TME Symbol:
QOLTEC-52489

Specification

Manufacturer
QOLTEC
Type of tester
rechargeable batteries
Dimensions
190x88x23mm
Measurement
DC voltage, inrush current, internal resistance
DC voltage measuring range
12...24V
Kind of display used
LCD 2,8"
Interface
USB
Application
battery Pb, for GEL battery, rechargeable battery AGM, rechargeable battery EFB
Rechargeable battery voltage
6 / 12 / 24V
Capacity
200Ah
Operating temperature
-20...60°C
Protection
against reverse polarity
Measuring instrument features
  • state of charge indication SOC
  • state of health indication SOH
Standard equipment
  • etui
  • test leads
  • USB cable
Power supply
  • from measuring circuit
Producer guarantee (months)
  • 24
Gross weight618.3 g
Certificates
EAN code5901878524894
See other products in this category: Batteries Testers QOLTEC,
*
52489
3 in TME stock
Net price for quantities from 1 pcs - 54.33 USDGross price for quantities from 1 pcs - 54.33 USD
Net price for quantities from 3 pcs - 50.85 USDGross price for quantities from 3 pcs - 50.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.