+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53772

Power supply: UPS; 360W; 650VA; 220V; French x2; 275x92x140mm


Manufacturer: QOLTEC

Manufacturer part number:
53772
TME Symbol:
QOLTEC-53772

Specification

Manufacturer
QOLTEC
Type of power supply
UPS
Power
360W
Power
650VA
Output voltage
220V
Connection
French x2
Body dimensions
275x92x140mm
Number of output sockets
2
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Output voltage frequency
50...60Hz
Rechargeable battery voltage
12V
Number of rechargeable batteries
1
Frequency
50...60Hz
Operating temperature
0...40°C
Manufacturer series
Monolith
Power supply unit features
modified sine wave
Topology
Line Interactive
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid AGM 12V 7Ah x1
Gross weight4.2403 kg
Certificates
EAN code5901878537726

WATCH VIDEO

See other products in this category: Computer Power Supply Units and UPSs QOLTEC,
See other products from this series.:
*
53772
1 in TME stock
Net price for quantities from 1 pcs - 48.21 USDGross price for quantities from 1 pcs - 48.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible