+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53851

Wire; H1Z2Z2-K; stranded; Cu; 4mm2; LSZH; black; 1.5kV; 100m; CPR: Eca

Manufacturer: QOLTEC

Manufacturer part number:
53851
TME Symbol:
QOLTEC-53851

Specification

Manufacturer
QOLTEC
Type of wire
photovoltaic
Kind of cable
H1Z2Z2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
4mm2
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
1.5kV
Package contents
100m
CPR standard
Eca
Cable application
photovoltaics
Cable structure
1x4mm2
Kind of material
halogen free
Operating temperature
-40...90°C
Gross weight5.8652 kg
Certificates
EAN code5901878538518
See other products in this category: Single Core Cable - Strand QOLTEC,
*
53851
0 in TME stock
Net price for quantities from 1 pcs - 103.16 USDGross price for quantities from 1 pcs - 103.16 USD
Net price for quantities from 3 pcs - 96.29 USDGross price for quantities from 3 pcs - 96.29 USD
Net price for quantities from 5 pcs - 89.41 USDGross price for quantities from 5 pcs - 89.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.