+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of wire | photovoltaic | |
Kind of cable | H1Z2Z2-K | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 6mm2 | |
Wire insulation material | LSZH | |
Insulation colour | black | |
Rated voltage | 1.5kV | |
Package contents | 100m | |
CPR standard | Eca | |
Cable application | photovoltaics | |
Cable structure | 1x6mm2 | |
Kind of material | halogen free | |
Operating temperature | -40...90°C | |
Trade name | single core cable |