+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53907

Cable; CEE 7/5 (E) socket,IEC C14 male; 0.15m; Sockets: 1; black


Manufacturer: QOLTEC

Manufacturer part number:
53907
TME Symbol:
QOLTEC-53907

Specification

Manufacturer
QOLTEC
Type of connection cable
mains
Cable length
0.15m
Number of sockets
1
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Application
for UPS, personal computer
Cable/adapter structure
  • CEE 7/5 (E) socket
  • IEC C14 male
Caution!
  • Product for professionals only, not intended for consumers
Gross weight142.4 g
Certificates
EAN code5901878539072
See other products in this category: Universal and Computer Power Cords QOLTEC,
*
53907
5 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 3 pcs - 3.63 USDGross price for quantities from 3 pcs - 3.63 USD
Net price for quantities from 5 pcs - 3.20 USDGross price for quantities from 5 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.