+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54049

Fiber patch cord; OM2; FC/UPC,SC/UPC; 3m; 50/125um; LSZH; orange


Manufacturer: QOLTEC

Manufacturer part number:
54049
TME Symbol:
QOLTEC-54049

Specification

Manufacturer
QOLTEC
Type of connection cable
fiber patch cord
Optic fibre category
OM2
Version
duplex, multi mode (MM)
Cable length
3m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
black, grey
Insulation colour
orange
Kind of fiber
MMF OM2
Cable external diameter
3mm
Kind of material
halogen free
Cable/adapter structure
  • FC/UPC
  • SC/UPC
Cable application
  • CATV
  • data transmission
  • LAN
Gross weight65.2 g
Certificates
EAN code5901878540498

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails QOLTEC,
*
54049
4 in TME stock
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 3 pcs - 3.90 USDGross price for quantities from 3 pcs - 3.90 USD
Net price for quantities from 5 pcs - 3.45 USDGross price for quantities from 5 pcs - 3.45 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts