+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54235

Tension clamp; Øbundle : 6mm; 3kN

Manufacturer: QOLTEC

Manufacturer part number:
54235
TME Symbol:
QOLTEC-54235

Specification

Manufacturer
QOLTEC
Type of cable accessories
tension clamp
Bundle diameter
6mm
Cable accessories application
Cable P-clips, fixing the cable path
Shearing force
3kN
Gross weight96 g
Certificates
See other products in this category: Cable Holders QOLTEC,
*
54235
0 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 3 pcs - 3.16 USDGross price for quantities from 3 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.