+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54474

Patch panel; RACK; black; RJ45 socket x24; Number of ports: 24


Manufacturer: QOLTEC

Manufacturer part number:
54474
TME Symbol:
QOLTEC-54474

Specification

Manufacturer
QOLTEC
Type of network accessories
patch panel
Version
RACK
Colour
black
Connection
RJ45 socket x24
Number of ports
24
Kit contents
assembling set
Ethernet category
Cat 6
Body dimensions
485x45x85mm
Gross weight738.6 g
Certificates
EAN code5901878544748
See other products in this category: Computer Accessories - Others QOLTEC,
*
54474
6 in TME stock
Net price for quantities from 1 pcs - 32.78 USDGross price for quantities from 1 pcs - 32.78 USD
Net price for quantities from 3 pcs - 29.32 USDGross price for quantities from 3 pcs - 29.32 USD
Net price for quantities from 5 pcs - 25.49 USDGross price for quantities from 5 pcs - 25.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.