+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54480

Fiber patch panel; RACK; black; rack 19"; Number of ports: 24; 19"


Manufacturer: QOLTEC

Manufacturer part number:
54480
TME Symbol:
QOLTEC-54480

Specification

Manufacturer
QOLTEC
Type of network accessories
fiber patch panel
Version
RACK
Colour
black
Mounting
rack 19"
Number of ports
24
Standard
19"
Kit contents
assembling set
Body dimensions
435x315x45mm
Gross weight3.6598 kg
Certificates
EAN code5901878544809
See other products in this category: Computer Accessories - Others QOLTEC,
*
54480
1 in TME stock
Net price for quantities from 1 pcs - 52.66 USDGross price for quantities from 1 pcs - 52.66 USD
Net price for quantities from 3 pcs - 46.81 USDGross price for quantities from 3 pcs - 46.81 USD
Net price for quantities from 5 pcs - 40.96 USDGross price for quantities from 5 pcs - 40.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.