+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54594

Cable; HD3VVH2-F; 2x0.75mm2; CEE 7/16 (C) plug,cables; PVC; 1.8m


Manufacturer: QOLTEC

Manufacturer part number:
54594
TME Symbol:
QOLTEC-54594

Specification

Manufacturer
QOLTEC
Type of connection cable
mains
Kind of cable
HD3VVH2-F
Cable structure
2x0.75mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
2
Core section
0.75mm2
Rated voltage
0.23kV
Kind of core
Cu
Cable/adapter structure
  • cables
  • CEE 7/16 (C) plug
Gross weight84.9 g
Certificates
EAN code5901878545943
See other products in this category: Universal and Computer Power Cords QOLTEC,
*
54594
5 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 5 pcs - 2.18 USDGross price for quantities from 5 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.